



7443321000 | |
|---|---|
DigiKey Part Number | 732-2145-2-ND - Tape & Reel (TR) 732-2145-1-ND - Cut Tape (CT) 732-2145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7443321000 |
Description | FIXED IND 10UH 9A 16.7 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 9 A 16.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443321000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Shielded | |
DC Resistance (DCR) | 16.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 29MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.476" L x 0.449" W (12.10mm x 11.40mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.61000 | kr.16.61 |
| 10 | kr.16.10400 | kr.161.04 |
| 50 | kr.15.27940 | kr.763.97 |
| 100 | kr.14.70880 | kr.1,470.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.13.63353 | kr.4,090.06 |
| 600 | kr.11.74675 | kr.7,048.05 |
| Unit Price without VAT: | kr.16.61000 |
|---|---|
| Unit Price with VAT: | kr.20.76250 |




