4.2 µH Shielded Wirewound Inductor 11 A 7.1mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.2 µH Shielded Wirewound Inductor 11 A 7.1mOhm Nonstandard
@AskLorandt explains: Rated current of an inductor
Würth Elektronik High Current Inductors | Digi-Key Daily

744325420

DigiKey Part Number
732-1170-2-ND - Tape & Reel (TR)
732-1170-1-ND - Cut Tape (CT)
732-1170-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744325420
Description
FIXED IND 4.2UH 11A 7.1 MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.2 µH Shielded Wirewound Inductor 11 A 7.1mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744325420 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
14A
Shielding
Shielded
DC Resistance (DCR)
7.1mOhm
Q @ Freq
-
Frequency - Self Resonant
33MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1050
Size / Dimension
0.413" L x 0.402" W (10.50mm x 10.20mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 889
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.27.07000kr.27.07
10kr.26.56500kr.265.65
50kr.24.53580kr.1,226.79
100kr.23.52140kr.2,352.14
250kr.21.99980kr.5,499.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700kr.18.62439kr.13,037.07
Manufacturers Standard Package
Unit Price without VAT:kr.27.07000
Unit Price with VAT:kr.33.83750