



744325072 | |
|---|---|
DigiKey Part Number | 732-1165-2-ND - Tape & Reel (TR) 732-1165-1-ND - Cut Tape (CT) 732-1165-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744325072 |
Description | FIXED IND 720NH 22A 1.3 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 720 nH Shielded Wirewound Inductor 22 A 1.3mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744325072 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 35A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.3mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 115MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1050 | |
Size / Dimension | 0.413" L x 0.402" W (10.50mm x 10.20mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.07000 | kr.27.07 |
| 10 | kr.26.56500 | kr.265.65 |
| 50 | kr.24.53580 | kr.1,226.79 |
| 100 | kr.23.52140 | kr.2,352.14 |
| 250 | kr.21.99980 | kr.5,499.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr.18.62439 | kr.13,037.07 |
| Unit Price without VAT: | kr.27.07000 |
|---|---|
| Unit Price with VAT: | kr.33.83750 |








