744314490
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
744314490
@AskLorandt explains: Rated current of an inductor
@AskLorandt explains: Saturation current of an inductor

744314490

DigiKey Part Number
732-1161-2-ND - Tape & Reel (TR)
732-1161-1-ND - Cut Tape (CT)
732-1161-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744314490
Description
FIXED IND 4.9UH 6.5A 14.5MOHM SM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.9 µH Shielded Wirewound Inductor 6.5 A 14.5mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744314490 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
4.9 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6.5A
Shielding
Shielded
DC Resistance (DCR)
14.5mOhm
Q @ Freq
-
Frequency - Self Resonant
56MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
7050
Size / Dimension
0.276" L x 0.272" W (7.00mm x 6.90mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.673
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.24.32000kr.24.32
10kr.23.80800kr.238.08
50kr.22.01600kr.1,100.80
100kr.21.05600kr.2,105.60
500kr.19.71200kr.9,856.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.15.66720kr.15,667.20
Manufacturers Standard Package
Unit Price without VAT:kr.24.32000
Unit Price with VAT:kr.30.40000