



744314110 | |
|---|---|
DigiKey Part Number | 732-1157-2-ND - Tape & Reel (TR) 732-1157-1-ND - Cut Tape (CT) 732-1157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744314110 |
Description | FIXED IND 1.1UH 15A 3.15 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.1 µH Shielded Wirewound Inductor 15 A 3.15mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744314110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.15mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 135MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 7050 | |
Size / Dimension | 0.276" L x 0.272" W (7.00mm x 6.90mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.43000 | kr.24.43 |
| 10 | kr.23.92000 | kr.239.20 |
| 50 | kr.22.11920 | kr.1,105.96 |
| 100 | kr.21.15470 | kr.2,115.47 |
| 500 | kr.19.80440 | kr.9,902.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.16.79008 | kr.16,790.08 |
| Unit Price without VAT: | kr.24.43000 |
|---|---|
| Unit Price with VAT: | kr.30.53750 |








