51 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 300 Ohms @ 300 MHz 300mA DCR 160mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
51 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 300 Ohms @ 300 MHz 300mA DCR 160mOhm
#askLorandt explains: Theoretical Basics for Common Mode and Differential Mode
#askLorandt explains: Bifilar and Sectional Windings in Common Mode Chokes

744212510

DigiKey Part Number
732-3941-2-ND - Tape & Reel (TR)
732-3941-1-ND - Cut Tape (CT)
732-3941-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744212510
Description
CMC 51UH 300MA 2LN 300 OHM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
51 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 300 Ohms @ 300 MHz 300mA DCR 160mOhm
Datasheet
 Datasheet
EDA/CAD Models
744212510 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
300 Ohms @ 300 MHz
Inductance @ Frequency
51 µH @ 100 kHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
160mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.256" L x 0.142" W (6.50mm x 3.60mm)
Height (Max)
0.071" (1.80mm)
Package / Case
Horizontal, 4 J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.620
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.28.53000kr.28.53
10kr.28.15600kr.281.56
50kr.25.43600kr.1,271.80
100kr.24.52950kr.2,452.95
500kr.22.70988kr.11,354.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.20.89030kr.20,890.30
Manufacturers Standard Package
Unit Price without VAT:kr.28.53000
Unit Price with VAT:kr.35.66250