



744066220 | |
|---|---|
DigiKey Part Number | 732-1078-2-ND - Tape & Reel (TR) 732-1078-1-ND - Cut Tape (CT) 732-1078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744066220 |
Description | FIXED IND 22UH 2.5A 75 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 2.5 A 75mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744066220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 75mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 12MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.161" (4.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.12000 | kr.13.12 |
| 10 | kr.12.71800 | kr.127.18 |
| 50 | kr.11.12680 | kr.556.34 |
| 100 | kr.10.17570 | kr.1,017.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.8.57803 | kr.6,862.42 |
| Unit Price without VAT: | kr.13.12000 |
|---|---|
| Unit Price with VAT: | kr.16.40000 |



