



744043330 | |
|---|---|
DigiKey Part Number | 732-1108-2-ND - Tape & Reel (TR) 732-1108-1-ND - Cut Tape (CT) 732-1108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744043330 |
Description | FIXED IND 33UH 820MA 230 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 820 mA 230mOhm Max 1919 (4848 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744043330 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 550mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 230mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 16MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1919 (4848 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.189" L x 0.189" W (4.80mm x 4.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.70000 | kr.9.70 |
| 10 | kr.9.39000 | kr.93.90 |
| 50 | kr.8.91400 | kr.445.70 |
| 100 | kr.7.77280 | kr.777.28 |
| 250 | kr.6.89792 | kr.1,724.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.31952 | kr.2,659.76 |
| 1.000 | kr.4.86303 | kr.4,863.03 |
| Unit Price without VAT: | kr.9.70000 |
|---|---|
| Unit Price with VAT: | kr.12.12500 |

