1.5 mH Semi-Shielded Wirewound Inductor 210 mA 6.989Ohm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 mH Semi-Shielded Wirewound Inductor 210 mA 6.989Ohm Nonstandard
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: LC-Input filter for DC-DC converter

74404064152

DigiKey Part Number
732-7260-2-ND - Tape & Reel (TR)
732-7260-1-ND - Cut Tape (CT)
732-7260-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74404064152
Description
FIXED IND 1.5MH 210MA 6.989 OHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.5 mH Semi-Shielded Wirewound Inductor 210 mA 6.989Ohm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74404064152 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
280mA
Shielding
Semi-Shielded
DC Resistance (DCR)
6.989Ohm
Q @ Freq
-
Frequency - Self Resonant
1.32MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
6045
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.231
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.31000kr.8.31
50kr.7.64600kr.382.30
250kr.7.18956kr.1,797.39
500kr.6.43510kr.3,217.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.4.50393kr.6,755.90
Manufacturers Standard Package
Unit Price without VAT:kr.8.31000
Unit Price with VAT:kr.10.38750