4.7 µH Semi-Shielded Drum Core, Wirewound Inductor 3.08 A 30mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Semi-Shielded Drum Core, Wirewound Inductor 3.08 A 30mOhm Nonstandard
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: T-Input filter for DC/DC converter

74404063047

DigiKey Part Number
732-5530-2-ND - Tape & Reel (TR)
732-5530-1-ND - Cut Tape (CT)
732-5530-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74404063047
Description
FIXED IND 4.7UH 3.08A 30 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µH Semi-Shielded Drum Core, Wirewound Inductor 3.08 A 30mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74404063047 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
3.3A
Shielding
Semi-Shielded
DC Resistance (DCR)
30mOhm
Q @ Freq
-
Frequency - Self Resonant
50MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
6028
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.110" (2.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.675
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.61000kr.7.61
50kr.6.96140kr.348.07
250kr.6.35904kr.1,589.76
500kr.5.90888kr.2,954.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.69160kr.9,383.20
Manufacturers Standard Package
Unit Price without VAT:kr.7.61000
Unit Price with VAT:kr.9.51250