3.3 µH Semi-Shielded Wirewound Inductor 2.6 A 42.2mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µH Semi-Shielded Wirewound Inductor 2.6 A 42.2mOhm Nonstandard
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: C-Input filter for DC DC converter

74404052033

DigiKey Part Number
732-7242-2-ND - Tape & Reel (TR)
732-7242-1-ND - Cut Tape (CT)
732-7242-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74404052033
Description
FIXED IND 3.3UH 2.6A 42.2 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.3 µH Semi-Shielded Wirewound Inductor 2.6 A 42.2mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74404052033 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
3.5A
Shielding
Semi-Shielded
DC Resistance (DCR)
42.2mOhm
Q @ Freq
-
Frequency - Self Resonant
70MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.006
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.31000kr.8.31
50kr.7.64600kr.382.30
250kr.7.18956kr.1,797.39
500kr.6.43510kr.3,217.55
1.000kr.5.29390kr.5,293.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.69162kr.11,729.05
Manufacturers Standard Package
Unit Price without VAT:kr.8.31000
Unit Price with VAT:kr.10.38750