



744031100 | |
|---|---|
DigiKey Part Number | 732-1010-2-ND - Tape & Reel (TR) 732-1010-1-ND - Cut Tape (CT) 732-1010-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744031100 |
Description | FIXED IND 10UH 740MA 205 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 740 mA 205mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744031100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 560mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 205mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 45MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 3816 | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.70000 | kr.9.70 |
| 10 | kr.9.39000 | kr.93.90 |
| 50 | kr.8.21660 | kr.410.83 |
| 100 | kr.7.51290 | kr.751.29 |
| 500 | kr.6.61896 | kr.3,309.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.20514 | kr.5,205.14 |
| 2.000 | kr.4.65990 | kr.9,319.80 |
| Unit Price without VAT: | kr.9.70000 |
|---|---|
| Unit Price with VAT: | kr.12.12500 |









