



744029003 | |
|---|---|
DigiKey Part Number | 732-1088-2-ND - Tape & Reel (TR) 732-1088-1-ND - Cut Tape (CT) 732-1088-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744029003 |
Description | FIXED IND 3.3UH 1.25A 130 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 1.25 A 130mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744029003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 950mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 130mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 70MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 2813 | |
Size / Dimension | 0.110" L x 0.110" W (2.80mm x 2.80mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.84000 | kr.9.84 |
| 10 | kr.9.52300 | kr.95.23 |
| 50 | kr.8.33320 | kr.416.66 |
| 100 | kr.7.85750 | kr.785.75 |
| 500 | kr.6.71292 | kr.3,356.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.5.20369 | kr.6,244.43 |
| 2.400 | kr.4.67282 | kr.11,214.77 |
| Unit Price without VAT: | kr.9.84000 |
|---|---|
| Unit Price with VAT: | kr.12.30000 |






