74279273 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Würth Elektronik
In Stock: 4.599
Unit Price: kr.1.14000
Datasheet
20 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 200mOhm
@askLorandt explains: EMC Filtering of a USB 2.0 Port
#askLorandt explains: Getting the S-Parameter for Chip Bead Ferrites

74279273

DigiKey Part Number
732-2370-2-ND - Tape & Reel (TR)
732-2370-1-ND - Cut Tape (CT)
732-2370-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74279273
Description
FERRITE BEAD 20 OHM 0402 1LN
Customer Reference
Detailed Description
20 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
74279273 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
20 Ohms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
200mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes