



742792693 | |
|---|---|
DigiKey Part Number | 732-1588-2-ND - Tape & Reel (TR) 732-1588-1-ND - Cut Tape (CT) 732-1588-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742792693 |
Description | FERRITE BEAD 2.2 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 50mA 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 742792693 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 2.2 kOhms @ 100 MHz | |
Current Rating (Max) | 50mA | |
DC Resistance (DCR) (Max) | 800mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 50 | kr.1.13480 | kr.56.74 |
| 100 | kr.1.04610 | kr.104.61 |
| 500 | kr.1.00172 | kr.500.86 |
| 1.000 | kr.0.95100 | kr.951.00 |
| 2.000 | kr.0.90662 | kr.1,813.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.64034 | kr.2,561.36 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |











