



742792653 | |
|---|---|
DigiKey Part Number | 732-4668-2-ND - Tape & Reel (TR) 732-4668-1-ND - Cut Tape (CT) 732-4668-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742792653 |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 300mA 650mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 742792653 Models |
Category | Current Rating (Max) 300mA |
Manufacturer Würth Elektronik | DC Resistance (DCR) (Max) 650mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.039" (1.00mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 50 | kr.1.13480 | kr.56.74 |
| 100 | kr.1.04610 | kr.104.61 |
| 500 | kr.1.00172 | kr.500.86 |
| 1.000 | kr.0.95100 | kr.951.00 |
| 2.000 | kr.0.90662 | kr.1,813.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.64034 | kr.2,561.36 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |









