180 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 1.5A 90mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 1.5A 90mOhm
@askLorandt explains: EMC Filtering of a USB 2.0 Port
#askLorandt explains: Getting the S-Parameter for Chip Bead Ferrites

742792624

DigiKey Part Number
732-4664-2-ND - Tape & Reel (TR)
732-4664-1-ND - Cut Tape (CT)
732-4664-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
742792624
Description
FERRITE BEAD 180 OHM 0603 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
180 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 1.5A 90mOhm
Datasheet
 Datasheet
EDA/CAD Models
742792624 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
1.5A
Manufacturer
Würth Elektronik
DC Resistance (DCR) (Max)
90mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.039" (1.00mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
180 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 175.097
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
50kr.1.32500kr.66.25
100kr.1.21730kr.121.73
500kr.1.16022kr.580.11
1.000kr.1.11584kr.1,115.84
2.000kr.1.05878kr.2,117.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.64034kr.2,561.36
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250