



742792411 | |
|---|---|
DigiKey Part Number | 732-1636-2-ND - Tape & Reel (TR) 732-1636-1-ND - Cut Tape (CT) 732-1636-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742792411 |
Description | FERRITE BEAD 80 OHM 1806 1LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1806 (4516 Metric) 3A 40mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 742792411 Models |
Category | Current Rating (Max) 3A |
Manufacturer Würth Elektronik | DC Resistance (DCR) (Max) 40mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1806 (4516 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.071" (1.80mm) |
Number of Lines 1 | Size / Dimension 0.177" L x 0.063" W (4.50mm x 1.60mm) |
Impedance @ Frequency 80 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.79400 | kr.17.94 |
| 50 | kr.1.66100 | kr.83.05 |
| 100 | kr.1.57870 | kr.157.87 |
| 500 | kr.1.50892 | kr.754.46 |
| 1.000 | kr.1.43918 | kr.1,439.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.22362 | kr.2,447.24 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |


