



742792122 | |
|---|---|
DigiKey Part Number | 732-1624-2-ND - Tape & Reel (TR) 732-1624-1-ND - Cut Tape (CT) 732-1624-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742792122 |
Description | FERRITE BEAD 220 OHM 1206 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 300mA 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 742792122 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.1.51500 | kr.15.15 |
| 50 | kr.1.38840 | kr.69.42 |
| 100 | kr.1.33140 | kr.133.14 |
| 500 | kr.1.27434 | kr.637.17 |
| 1.000 | kr.1.21094 | kr.1,210.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.02708 | kr.3,081.24 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |











