



742792022 | |
|---|---|
DigiKey Part Number | 732-1614-2-ND - Tape & Reel (TR) 732-1614-1-ND - Cut Tape (CT) 732-1614-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742792022 |
Description | FERRITE BEAD 220 OHM 0805 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 2A 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 742792022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 50 | kr.1.43360 | kr.71.68 |
| 100 | kr.1.31840 | kr.131.84 |
| 500 | kr.1.26080 | kr.630.40 |
| 1.000 | kr.1.19680 | kr.1,196.80 |
| 2.000 | kr.1.14560 | kr.2,291.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.87552 | kr.3,502.08 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |













