2 Position Receptacle Connector 0.059" (1.50mm) Surface Mount, Right Angle Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

695402151122

DigiKey Part Number
732-10029-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
695402151122
Description
CONN RCPT 2POS 0.059 TIN SMD R/A
Customer Reference
Detailed Description
2 Position Receptacle Connector 0.059" (1.50mm) Surface Mount, Right Angle Tin
Datasheet
 Datasheet
EDA/CAD Models
695402151122 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Contact Type
Female Blade Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount, Right Angle
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
120.0µin (3.05µm)
Insulation Color
White
Insulation Height
0.096" (2.44mm)
Contact Length - Post
-
Operating Temperature
-25°C ~ 85°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Board Guide, Solder Retention
Current Rating (Amps)
1A
Voltage Rating
150VAC
Applications
-
Insulation Material
Polyamide (PA6T), Nylon 6T
Contact Shape
-
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
120.0µin (3.05µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.