



693061010911 | |
|---|---|
DigiKey Part Number | 732-3816-2-ND - Tape & Reel (TR) 732-3816-1-ND - Cut Tape (CT) 732-3816-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 693061010911 |
Description | CONN SD CARD R/A SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11 (9 + 2) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 693061010911 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Secure Digital - SD | |
Number of Positions | 11 (9 + 2) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Switch | |
Height Above Board | 0.112" (2.85mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.86000 | kr.33.86 |
| 10 | kr.33.09500 | kr.330.95 |
| 50 | kr.29.16400 | kr.1,458.20 |
| 100 | kr.27.83260 | kr.2,783.26 |
| 200 | kr.23.83840 | kr.4,767.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.23.83840 | kr.9,535.36 |
| 800 | kr.21.87300 | kr.17,498.40 |
| Unit Price without VAT: | kr.33.86000 |
|---|---|
| Unit Price with VAT: | kr.42.32500 |













