692122030100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
692122030100
692122030100
692122030100

692122030100

DigiKey Part Number
732-3150-2-ND - Tape & Reel (TR)
732-3150-1-ND - Cut Tape (CT)
732-3150-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
692122030100
Description
CONN RCPT USB3.0 TYPEA 9P SMD RA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
692122030100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
9
Gender
Receptacle
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
Board Guide, Board Lock
Ingress Protection
-
Operating Temperature
-20°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.25A, 1.8A
Voltage - Rated
30VAC
Mating Cycles
5000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Brass
Material Flammability Rating
UL94 V-0
Insulation Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.078
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.21.63000kr.21.63
10kr.19.07800kr.190.78
50kr.17.97120kr.898.56
100kr.16.13440kr.1,613.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200kr.13.20190kr.2,640.38
400kr.12.54528kr.5,018.11
Manufacturers Standard Package
Unit Price without VAT:kr.21.63000
Unit Price with VAT:kr.27.03750