
687316124422 | |
|---|---|
DigiKey Part Number | 732-3504-2-ND - Tape & Reel (TR) 732-3504-1-ND - Cut Tape (CT) 732-3504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 687316124422 |
Description | CONN FPC VERT 16POS 0.5MM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Position FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 687316124422 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 16 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.29mm ~ 0.34mm | |
Height Above Board | 0.169" (4.30mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Housing Color | Ivory | |
Actuator Color | Black | |
Mating Cycles | 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.86000 | kr.12.86 |
| 10 | kr.11.82500 | kr.118.25 |
| 50 | kr.10.98240 | kr.549.12 |
| 100 | kr.9.50350 | kr.950.35 |
| 500 | kr.9.07274 | kr.4,536.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.10489 | kr.8,104.89 |
| Unit Price without VAT: | kr.12.86000 |
|---|---|
| Unit Price with VAT: | kr.16.07500 |









