Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Unshielded
634106149621
634106149621

634106149621

DigiKey Part Number
732-5940-2-ND - Tape & Reel (TR)
732-5940-1-ND - Cut Tape (CT)
732-5940-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
634106149621
Description
CONN MOD JACK 6P6C VERT SHIELDED
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Unshielded
Datasheet
 Datasheet
EDA/CAD Models
634106149621 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
6p6c (RJ11, RJ12, RJ14, RJ25)
Number of Ports
1
Number of Rows
1
Mounting Type
Surface Mount
Orientation
Vertical
Termination
Solder
Shielding
Unshielded
Ratings
-
Features
Solder Retention
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
User Selectable
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Housing Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.321
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.36.07000kr.36.07
10kr.30.61600kr.306.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
150kr.23.54673kr.3,532.01
300kr.19.62230kr.5,886.69
450kr.16.35087kr.7,357.89
1.050kr.13.63100kr.14,312.55
Manufacturers Standard Package
Unit Price without VAT:kr.36.07000
Unit Price with VAT:kr.45.08750