



632712000021 | |
|---|---|
DigiKey Part Number | 732-8218-2-ND - Tape & Reel (TR) 732-8218-1-ND - Cut Tape (CT) 732-8218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 632712000021 |
Description | CONN PLUG USB3.1 TYPEC 24POS SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Plug Connector 24 Position Board Edge, Straddle Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Plug | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Board Edge, Straddle Mount | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Cover | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 20VDC | |
Mating Cycles | 10000 | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.66000 | kr.43.66 |
| 10 | kr.38.63800 | kr.386.38 |
| 50 | kr.33.59680 | kr.1,679.84 |
| 100 | kr.29.21150 | kr.2,921.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.25.49975 | kr.5,099.95 |
| 400 | kr.23.17275 | kr.9,269.10 |
| Unit Price without VAT: | kr.43.66000 |
|---|---|
| Unit Price with VAT: | kr.54.57500 |











