
620102131822 | |
|---|---|
DigiKey Part Number  | 732-2711-2-ND - Tape & Reel (TR) 732-2711-1-ND - Cut Tape (CT) 732-2711-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 620102131822  | 
Description  | CONN HEADER SMD R/A 2POS 2MM  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | Connector Header Surface Mount, Right Angle 2 position 0.079" (2.00mm)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 620102131822 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Connector Type  | ||
Contact Type  | Male Pin  | |
Pitch - Mating  | ||
Number of Positions  | ||
Number of Rows  | 1  | |
Row Spacing - Mating  | -  | |
Number of Positions Loaded  | All  | |
Style  | ||
Shrouding  | Shrouded - 4 Wall  | |
Mounting Type  | ||
Termination  | Solder  | |
Fastening Type  | Detent Lock  | |
Contact Length - Mating  | 0.141" (3.60mm)  | |
Contact Length - Post  | -  | |
Overall Contact Length  | -  | |
Insulation Height  | 0.220" (5.60mm)  | |
Contact Shape  | Square  | |
Contact Finish - Mating  | Tin  | |
Contact Finish Thickness - Mating  | -  | |
Contact Finish - Post  | Tin  | |
Contact Material  | Copper Alloy  | |
Insulation Material  | Polyamide (PA9T), Nylon 9T  | |
Features  | Solder Retention  | |
Operating Temperature  | -25°C ~ 85°C  | |
Ingress Protection  | -  | |
Material Flammability Rating  | UL94 V-0  | |
Insulation Color  | Beige  | |
Current Rating (Amps)  | 2A  | |
Voltage Rating  | 100V  | |
Mated Stacking Heights  | -  | |
Contact Finish Thickness - Post  | -  | |
Applications  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.7.23000 | kr.7.23 | 
| 10 | kr.6.23400 | kr.62.34 | 
| 50 | kr.5.68320 | kr.284.16 | 
| 100 | kr.4.58880 | kr.458.88 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 650 | kr.3.79589 | kr.2,467.33 | 
| 1.300 | kr.3.46752 | kr.4,507.78 | 
| Unit Price without VAT: | kr.7.23000 | 
|---|---|
| Unit Price with VAT: | kr.9.03750 | 












