Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
Tact Switches from Würth Elektronik eiSos

434121050836

DigiKey Part Number
732-7049-2-ND - Tape & Reel (TR)
732-7049-1-ND - Cut Tape (CT)
732-7049-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
434121050836
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
434121050836 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
SMD (SMT) Tab
Series
Outline
6.00mm x 3.50mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Illumination
Non-Illuminated
Part Status
Active
Operating Force
360gf
Circuit
SPST-NO
Operating Temperature
-40°C ~ 85°C
Switch Function
Off-Mom
Actuator Material
Liquid Crystal Polymer (LCP)
Contact Rating @ Voltage
0.05A @ 12VDC
Switch Travel
0.25mm
Actuator Type
Rectangular Button
Mechanical Life
50,000 Cycles
Mounting Type
Base Product Number
Actuator Height off PCB, Vertical
5.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.459
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.69000kr.2.69
750kr.2.14095kr.1,605.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.1.84959kr.2,774.39
Manufacturers Standard Package
Unit Price without VAT:kr.2.69000
Unit Price with VAT:kr.3.36250