
156120VS75300 | |
|---|---|
DigiKey Part Number | 732-5033-2-ND - Tape & Reel (TR) 732-5033-1-ND - Cut Tape (CT) 732-5033-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 156120VS75300 |
Description | LED GREEN CLR 1206 SMD BOT ENT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Green 573nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 156120VS75300 Models |
Category | Lens Size 1.60mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 575nm |
Lens Color Colorless | Package / Case 1206 (3216 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Round with Flat Top | Height (Max) 1.40mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 50 | kr.1.22360 | kr.61.18 |
| 100 | kr.1.17290 | kr.117.29 |
| 500 | kr.1.11558 | kr.557.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.93198 | kr.1,863.96 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |






