Blue 470nm LED Indication - Discrete 3.2V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 470nm LED Indication - Discrete 3.2V 0805 (2012 Metric)
@askLorandt explains: Starting the Energy Harvesting Solution to Go

150080BS75000

DigiKey Part Number
732-4982-2-ND - Tape & Reel (TR)
732-4982-1-ND - Cut Tape (CT)
732-4982-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
150080BS75000
Description
LED BLUE CLEAR 0805 SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.2V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
150080BS75000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.40mm x 1.25mm
Mfr
Voltage - Forward (Vf) (Typ)
3.2V
Series
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
140°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
465nm
Lens Color
Colorless
Package / Case
0805 (2012 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
2.00mm L x 1.25mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.80mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QBLP631-IB-2897QT Brightek (QTB)2.8751516-QBLP631-IB-2897CT-NDkr.0.31000Similar
In-Stock: 289.386
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
50kr.1.11580kr.55.79
100kr.0.95730kr.95.73
500kr.0.93122kr.465.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.83054kr.3,322.16
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000