
CRD-15DD17P | |
|---|---|
DigiKey Part Number | CRD-15DD17P-ND |
Manufacturer | |
Manufacturer Product Number | CRD-15DD17P |
Description | EVAL BOARD FOR C2M1000170J |
Customer Reference | |
Detailed Description | C2M1000170J - 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wolfspeed, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 15W | |
Voltage - Output | 12V | |
Current - Output | 1.3A | |
Voltage - Input | 300V ~ 1200V | |
Regulator Topology | Flyback | |
Frequency - Switching | 100kHz | |
Contents | Board(s) | |
Utilized IC / Part | C2M1000170J | |
Note | - | |
Base Product Number |

