RF Mosfet 40 V 60 mA 6GHz 16dB 8W 12-PDFN (3x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mosfet 40 V 60 mA 6GHz 16dB 8W 12-PDFN (3x4)
12-VFDFN Exposed Pad

CGHV1F006S

DigiKey Part Number
1465-CGHV1F006STR-ND - Tape & Reel (TR)
1465-CGHV1F006SCT-ND - Cut Tape (CT)
1465-CGHV1F006SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGHV1F006S
Description
RF MOSFET HEMT 40V 12DFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Mosfet 40 V 60 mA 6GHz 16dB 8W 12-PDFN (3x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
HEMT
Frequency
6GHz
Gain
16dB
Voltage - Test
40 V
Current Rating (Amps)
950mA
Noise Figure
-
Current - Test
60 mA
Power - Output
8W
Voltage - Rated
100 V
Mounting Type
Surface Mount
Package / Case
12-VFDFN Exposed Pad
Supplier Device Package
12-PDFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.209
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.579.02000kr.579.02
10kr.483.20800kr.4,832.08
25kr.464.54440kr.11,613.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.420.45924kr.105,114.81
Manufacturers Standard Package
Unit Price without VAT:kr.579.02000
Unit Price with VAT:kr.723.77500