
SIT9367AI-2B1-25E250.075000 | |
|---|---|
DigiKey Part Number | 1473-SIT9367AI-2B1-25E250.075000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9367AI-2B1-25E250.075000 |
Description | MEMS OSC XO 250.0750MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 250.075 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT9367AI-2B1-25E250.075000 Models |
Category | Frequency Stability ±20ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 85mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-PQFD (3.2x2.5) |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.035" (0.90mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 63mA |
Output LVDS | Base Product Number |
Voltage - Supply 2.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.104.36000 | kr.104.36 |
| 10 | kr.90.70600 | kr.907.06 |
| 25 | kr.85.79040 | kr.2,144.76 |
| 50 | kr.82.25380 | kr.4,112.69 |
| 100 | kr.78.86520 | kr.7,886.52 |
| 250 | kr.74.60480 | kr.18,651.20 |
| 500 | kr.71.54030 | kr.35,770.15 |
| Unit Price without VAT: | kr.104.36000 |
|---|---|
| Unit Price with VAT: | kr.130.45000 |

