Diode 650 V 37A Through Hole TO-220-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 650 V 37A Through Hole TO-220-2
TO-220-2

C6D10065A

DigiKey Part Number
1697-C6D10065A-ND
Manufacturer
Manufacturer Product Number
C6D10065A
Description
DIODE SIL CARB 650V 37A TO220-2
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Diode 650 V 37A Through Hole TO-220-2
Datasheet
 Datasheet
EDA/CAD Models
C6D10065A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
37A
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 10 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
50 µA @ 650 V
Capacitance @ Vr, F
611pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
TO-220-2
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 950
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.36.58000kr.36.58
50kr.19.10740kr.955.37
100kr.17.42040kr.1,742.04
500kr.14.46560kr.7,232.80
1.000kr.13.51701kr.13,517.01
2.000kr.12.71988kr.25,439.76
5.000kr.12.68000kr.63,400.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.36.58000
Unit Price with VAT:kr.45.72500