MFR Recommended
Direct
Similar

C3M0120065K | |
|---|---|
DigiKey Part Number | 1697-C3M0120065K-ND |
Manufacturer | |
Manufacturer Product Number | C3M0120065K |
Description | 650V 120M SIC MOSFET |
Customer Reference | |
Detailed Description | N-Channel 650 V 22A (Tc) 98W (Tc) Through Hole TO-247-4L |
Datasheet | Datasheet |
EDA/CAD Models | C3M0120065K Models |
Category | Rds On (Max) @ Id, Vgs 157mOhm @ 6.76A, 15V |
Mfr | Vgs(th) (Max) @ Id 3.6V @ 1.86mA |
Series | Gate Charge (Qg) (Max) @ Vgs 28 nC @ 15 V |
Packaging Tube | Vgs (Max) +19V, -8V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 640 pF @ 400 V |
FET Type | Power Dissipation (Max) 98W (Tc) |
Technology | Operating Temperature -40°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247-4L |
Drive Voltage (Max Rds On, Min Rds On) 15V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3M0060065K | Wolfspeed, Inc. | 0 | 1697-C3M0060065K-ND | kr.61.79000 | MFR Recommended |
| NTH4L095N065SC1 | onsemi | 394 | 5556-NTH4L095N065SC1-ND | kr.63.65000 | Direct |
| IMZA65R107M1HXKSA1 | Infineon Technologies | 48 | 448-IMZA65R107M1HXKSA1-ND | kr.51.86000 | Similar |




