


C3D04065E-TR | |
|---|---|
DigiKey Part Number | 1697-C3D04065E-TR-ND - Tape & Reel (TR) 1697-C3D04065E-TRCT-ND - Cut Tape (CT) 1697-C3D04065E-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3D04065E-TR |
Description | DIODE SIL CARB 650V 13.5A TO2522 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 13.5A Surface Mount TO-252-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 13.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 4 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 60 µA @ 650 V | |
Capacitance @ Vr, F | 251pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252-2 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.24000 | kr.18.24 |
| 10 | kr.11.78900 | kr.117.89 |
| 100 | kr.8.10240 | kr.810.24 |
| 500 | kr.6.52428 | kr.3,262.14 |
| 1.000 | kr.6.26688 | kr.6,266.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.46852 | kr.13,671.30 |
| 5.000 | kr.5.12966 | kr.25,648.30 |
| 7.500 | kr.5.12000 | kr.38,400.00 |
| Unit Price without VAT: | kr.18.24000 |
|---|---|
| Unit Price with VAT: | kr.22.80000 |

