
C2M0045170D | |
|---|---|
DigiKey Part Number | C2M0045170D-ND |
Manufacturer | |
Manufacturer Product Number | C2M0045170D |
Description | SICFET N-CH 1700V 72A TO247-3 |
Customer Reference | |
Detailed Description | N-Channel 1700 V 72A (Tc) 520W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | C2M0045170D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 20V | |
Rds On (Max) @ Id, Vgs | 70mOhm @ 50A, 20V | |
Vgs(th) (Max) @ Id | 4V @ 18mA | |
Gate Charge (Qg) (Max) @ Vgs | 188 nC @ 20 V | |
Vgs (Max) | +25V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 3672 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 520W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.783.05000 | kr.783.05 |
| 30 | kr.621.95400 | kr.18,658.62 |
| Unit Price without VAT: | kr.783.05000 |
|---|---|
| Unit Price with VAT: | kr.978.81250 |

