
VC06FS001 | |
|---|---|
DigiKey Part Number | 3546-VC06FS001-ND |
Manufacturer | |
Manufacturer Product Number | VC06FS001 |
Description | Vertical Launch SMA Connector, D |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Compression |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 26.5 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.131.82000 | kr.131.82 |
| 10 | kr.125.38500 | kr.1,253.85 |
| 25 | kr.118.31200 | kr.2,957.80 |
| 50 | kr.111.88200 | kr.5,594.10 |
| Unit Price without VAT: | kr.131.82000 |
|---|---|
| Unit Price with VAT: | kr.164.77500 |

