VC00FS001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC00FS001

DigiKey Part Number
3546-VC00FS001-ND
Manufacturer
Manufacturer Product Number
VC00FS001
Description
Vertical Launch Connector (Stri
Customer Reference
Detailed Description
Connector Jack, Female Socket Panel Mount Compression
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Jack, Female Socket
Contact Termination
Compression
Shield Termination
Screw
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Number of Ports
1
Housing Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 15 days from Withwave Co., Ltd
A separate kr.576.00 flat rate shipping fee will apply
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,653.76000kr.1,653.76
10kr.1,571.20000kr.15,712.00
25kr.1,488.64000kr.37,216.00
50kr.1,405.44000kr.70,272.00
Unit Price without VAT:kr.1,653.76000
Unit Price with VAT:kr.2,067.20000