
EL05MS002 | |
|---|---|
DigiKey Part Number | 3546-EL05MS002-ND |
Manufacturer | |
Manufacturer Product Number | EL05MS002 |
Description | SMP Connector (Full Detent) : Ed |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Case | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, Cutout; Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | Full Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 125°C | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.43000 | kr.30.43 |
| 10 | kr.28.53000 | kr.285.30 |
| 25 | kr.27.26200 | kr.681.55 |
| 50 | kr.25.36000 | kr.1,268.00 |
| Unit Price without VAT: | kr.30.43000 |
|---|---|
| Unit Price with VAT: | kr.38.03750 |

