
AT03-01-30dB | |
|---|---|
DigiKey Part Number | 3546-AT03-01-30dB-ND |
Manufacturer | |
Manufacturer Product Number | AT03-01-30dB |
Description | Attenuator, 40 GHz, 2.92mm, 2W, |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 40 GHz 50 Ohms 1W 2.92mm In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WITHWAVE CO LTD | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Attenuation Value | 30dB | |
Frequency Range | 0 Hz ~ 40 GHz | |
Power (Watts) | 1W | |
Impedance | 50 Ohms | |
Package / Case | 2.92mm In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,118.19000 | kr.2,118.19 |
| 10 | kr.2,012.31600 | kr.20,123.16 |
| 25 | kr.1,906.43800 | kr.47,660.95 |
| 50 | kr.1,800.56000 | kr.90,028.00 |
| Unit Price without VAT: | kr.2,118.19000 |
|---|---|
| Unit Price with VAT: | kr.2,647.73750 |

