
AD23F00FS1 | |
|---|---|
DigiKey Part Number | 3546-AD23F00FS1-ND |
Manufacturer | |
Manufacturer Product Number | AD23F00FS1 |
Description | COAX ADAPT 0.8MM TO 1MM |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 0.8mm Jack, Female Socket To 1.0mm Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | 0.8mm Jack, Female Socket | |
Convert To (Adapter End) | 1.0mm Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 110 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10,370.30000 | kr.10,370.30 |
| 10 | kr.9,852.04600 | kr.98,520.46 |
| 25 | kr.9,333.14520 | kr.233,328.63 |
| 50 | kr.8,814.88700 | kr.440,744.35 |
| Unit Price without VAT: | kr.10,370.30000 |
|---|---|
| Unit Price with VAT: | kr.12,962.87500 |


