
AD03F03FS5 | |
|---|---|
DigiKey Part Number | 3546-AD03F03FS5-ND |
Manufacturer | |
Manufacturer Product Number | AD03F03FS5 |
Description | COAX ADAPT 2.92MM TO 2.92MM |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 2.92mm (OS-2.9) Jack, Female Socket To 2.92mm (OS-2.9) Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | 2.92mm (OS-2.9) Jack, Female Socket | |
Convert To (Adapter End) | 2.92mm (OS-2.9) Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 40 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Passivated | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.588.35000 | kr.588.35 |
| 10 | kr.558.76700 | kr.5,587.67 |
| 25 | kr.529.83200 | kr.13,245.80 |
| 50 | kr.500.25400 | kr.25,012.70 |
| Unit Price without VAT: | kr.588.35000 |
|---|---|
| Unit Price with VAT: | kr.735.43750 |

