
AD01F01FS2 | |
|---|---|
DigiKey Part Number | 3546-AD01F01FS2-ND |
Manufacturer | |
Manufacturer Product Number | AD01F01FS2 |
Description | COAX ADAPT 1.85MM TO 1.85MM |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 1.85mm Jack, Female Socket To 1.85mm Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | 1.85mm Jack, Female Socket | |
Convert To (Adapter End) | 1.85mm Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 67 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,481.47000 | kr.1,481.47 |
| 10 | kr.1,407.52700 | kr.14,075.27 |
| 25 | kr.1,333.58200 | kr.33,339.55 |
| 50 | kr.1,258.99400 | kr.62,949.70 |
| Unit Price without VAT: | kr.1,481.47000 |
|---|---|
| Unit Price with VAT: | kr.1,851.83750 |

