H4 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W7CF002G1XA-H40TF-02D.A6

DigiKey Part Number
385-1123-ND
Manufacturer
Manufacturer Product Number
W7CF002G1XA-H40TF-02D.A6
Description
MEMORY CARD COMPACTFLASH 2GB SLC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Memory Card CompactFlash® 2GB SLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wintec Industries
Series
Packaging
Tray
Part Status
Active
Memory Type
CompactFlash®
Memory Size
2GB
Speed
-
Technology
SLC
Operating Temperature
0°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.289.22000kr.289.22
10kr.267.27000kr.2,672.70
25kr.258.63680kr.6,465.92
50kr.252.18680kr.12,609.34
100kr.245.82910kr.24,582.91
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.289.22000
Unit Price with VAT:kr.361.52500