WVB-7-702N is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Winchester Interconnect
In Stock: 0
Unit Price: kr.42.24700
Datasheet

Parametric Equivalent


Winchester Interconnect
In Stock: 0
Unit Price: kr.30.29300
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 609
Unit Price: kr.25.53000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 99
Unit Price: kr.37.10000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 73
Unit Price: kr.46.04000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.30.56322
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 104
Unit Price: kr.32.15000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: kr.21.03380
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 82
Unit Price: kr.21.22000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 3.408
Unit Price: kr.27.01000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 254
Unit Price: kr.46.42000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: kr.31.06000
Datasheet

Parametric Equivalent


TE Connectivity Linx
In Stock: 0
Unit Price: kr.26.88000
Datasheet

Parametric Equivalent


TE Connectivity Linx
In Stock: 0
Unit Price: kr.26.32544
Datasheet
Image for WVB-7-702N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WVB-7-702N

DigiKey Part Number
WVB-7-702N-ND
Manufacturer
Manufacturer Product Number
WVB-7-702N
Description
CONN BNC JACK STR 75OHM PCB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 75 Ohms Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
75 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
0.20dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.30.29300kr.3,029.30
Manufacturers Standard Package
Unit Price without VAT:kr.30.29300
Unit Price with VAT:kr.37.86625