361V509E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Winchester Interconnect
In Stock: 725
Unit Price: kr.135.81000
Datasheet

Similar


Amphenol RF
In Stock: 2.170
Unit Price: kr.39.23000
Datasheet
361V509E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

361V509E

DigiKey Part Number
991-1034-ND
Manufacturer
Manufacturer Product Number
361V509E
Description
CONN BNC JACK STR 50OHM EDGE MNT
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Board Edge, End Launch
Mounting Feature
-
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
Weatherproof
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Tin
Dielectric Material
Polyethylene (PE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
0.2dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.