1310A204M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: kr.96.53000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: kr.53.00940
Datasheet
Image for 1310A204M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1310A204M

DigiKey Part Number
1310A204M-ND
Manufacturer
Manufacturer Product Number
1310A204M
Description
CONN MMCX PLUG STR 50 OHM CRIMP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
6 GHz
Mfr
Number of Ports
1
Packaging
Bulk
Housing Color
Gold
Part Status
Active
Center Contact Material
Brass
Connector Style
Body Material
Brass
Connector Type
Plug, Male Pin
Body Finish
Gold
Contact Termination
Crimp
Center Contact Plating
Gold
Shield Termination
Crimp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-40°C ~ 65°C
Mounting Type
Free Hanging (In-Line)
Voltage Rating
170 V
Cable Group
RG-174, 188, 316
Base Product Number
Fastening Type
Snap-On
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
11_MMCX-50-2-3/111_OEHuber+Suhner, Inc.03628-11_MMCX-50-2-3/111_OE-NDkr.96.53000Parametric Equivalent
11_MMCX-50-2-3/111_OHHuber+Suhner, Inc.03628-11_MMCX-50-2-3/111_OH-NDkr.53.00940Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
300kr.68.68167kr.20,604.50
Unit Price without VAT:kr.68.68167
Unit Price with VAT:kr.85.85209