1261E504 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Winchester Interconnect
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Cinch Connectivity Solutions Johnson
In Stock: 6.888
Unit Price: kr.67.84000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 16
Unit Price: kr.34.50000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 273
Unit Price: kr.34.50000
Datasheet
1261E504
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1261E504

DigiKey Part Number
991-1048-ND
Manufacturer
Manufacturer Product Number
1261E504
Description
CONN MCX JACK STR 50OHM EDGE MNT
Customer Reference
Detailed Description
MCX Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Board Edge, End Launch
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-40°C ~ 65°C
Voltage Rating
500 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.