300668SEZ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 23.543
Unit Price: kr.26.88000
Datasheet

Similar


Panduit Corp
In Stock: 458
Unit Price: kr.19.80000
Datasheet
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6 Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

300668SEZ

DigiKey Part Number
991-1120-ND
Manufacturer
Manufacturer Product Number
300668SEZ
Description
CONN MOD PLUG 8P8C SHIELDED
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6 Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Winchester Interconnect
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Cable Type
-
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
-
Shielding
Shielded
Ratings
Cat6
Ingress Protection
-
Termination
Crimp
Length
-
Color
Translucent - Clear
Wire Gauge
-
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Contact Material
-
Voltage Rating
-
Housing Material
-
Shield Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.